Phoenix Contact D32H 2 Series PCB Connector, 4-Contact, 5.08 mm Pitch, Snap-in, 1 Row Crimp

Subtotal (1 pack of 50 units)*

$274.71

(exc. GST)

$302.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$274.71$5.494

*price indicative

RS Stock No.:
520-880
Mfr. Part No.:
1378295
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

5.08mm

Current

8A

Number of Rows

1

Mount Type

Snap-in

Housing Material

PBT

Connector Gender

Male

Colour

Black

Termination Type

Crimp

Voltage

320V

Standards/Approvals

EU RoHS, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, CHINA RoHS, IEC 60512-13-5:2006-02, IEC 60664-1:2020-05, IEC 60512-15-1:2008-05, EU REACH, ISO 6988:1985-02, IEC 60512-9-1:2010-03, DIN EN 61984, IEC 60068-2-70:1995-12, IEC 60068-2-27:2008-02, UL Recognised Approval ID: E118976-20240617, IEC 60512-5-1:2002-02, IEC 60068-2-6:2007-12

Depth

12.7mm

Series

D32H 2

Length

33.6mm

Width

46.23mm

COO (Country of Origin):
CN
The Phoenix Contact Feed Through Connector is engineered for efficient and reliable electrical connectivity in compact spaces. With a nominal current of 8 A and rated voltage of up to 320 V, this connector is ideal for high-density applications where space is at a premium. Designed for ease of use, it features a user-friendly snap-in locking mechanism to ensure secure connections while preventing accidental disconnections. Made from durable materials, including a black PBT housing and tin-plated contacts, this connector not only meets high-performance standards but also complies with safety regulations, making it a dependable choice for various electrical applications. Its crimp connection method and versatile conductor cross-section support allow for simpler assembly, ensuring a robust and lasting connection in demanding environments.

Compact size suitable for space constrained installations

Snap in locking mechanism enhances connection security

Made from high quality PBT for long lasting durability

Tin plated contacts reduce contact resistance

Designed to support a broad range of conductor sizes

Complies with DIN EN 61984 for reliable performance

Effortless assembly using crimp connection methodology

Tested for mechanical and electrical reliability under specified conditions

Suitable for various applications across different industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy