Phoenix Contact 2/..-PT, D32H 2 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1378293
- RS Stock No.:
- 557-894
- Mfr. Part No.:
- 1378293
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$213.99
(exc. GST)
$235.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $213.99 | $2.14 |
*price indicative
- RS Stock No.:
- 557-894
- Mfr. Part No.:
- 1378293
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 2/..-PT, D32H 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 2/..-PT, D32H 2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through Connector is designed for seamless integration into various electronic systems, offering a robust and efficient solution for connecting crimped conductors. With its compact size, this component is ideal for applications where space is at a premium, ensuring that performance is not sacrificed for size. Featuring a snap-in locking mechanism, it provides a secure connection, eliminating the risk of accidental disconnections. This product's versatility allows it to cater to a wide range of electrical needs, making it a reliable choice for professionals dealing with diverse challenges in their projects. Built with durable materials, it offers longevity and reliability, ensuring optimal functionality in demanding conditions.
Compact design optimises space in your installations
Snap in locking mechanism ensures secure connections
Compatible with automatic crimping tools for efficiency
Constructed from high quality materials for durability
Suitable for various conductor sizes enhancing versatility
Conforms to international standards for reliability
Lightweight design facilitates ease of handling and installation
Related links
- Phoenix Contact 2/..-PT 2-Contact 1 Row, 1376506
- Phoenix Contact 2/..-PT 3-Contact 1 Row, 1378294
- Phoenix Contact 2/..-FH 3-Contact 1 Row, 1376639
- Phoenix Contact D32H 2 Series Panel Feed Through Terminal Plug 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact 2/.. 2-Contact 1 Row, 1376522
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
