Phoenix Contact 5 HC/..-ST, GFKC 2 Series Pluggable Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1183930
- RS Stock No.:
- 556-653
- Mfr. Part No.:
- 1183930
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-653
- Mfr. Part No.:
- 1183930
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5 HC/..-ST, GFKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5 HC/..-ST, GFKC 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for reliability and ease of use in a variety of applications. Designed with a nominal cross section of 2.5 mm², the product's unique push-in spring connection allows for fast, tool-less installations. Its compact design with a pitch of 7.62 mm offers versatility for tight spaces, while the termination system ensures a secure connection that remains stable under varying conditions. Ideal for professionals seeking robust performance, this connector also boasts a striking green colour for easy identification. With its comprehensive range of features that facilitate simplified operation and improved safety, this product is a vital component in any electrical assembly.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button offers intuitive operation
Double steel spring enhances safety during temperature fluctuations
Optimised pitch to support heightened voltage requirements
Accommodates tight installation spaces with directional conductor access
Quick testing is made hassle-free with an integrated testing option
Designed to meet rigorous international standards for reliability
Related links
- Phoenix Contact 5 HC/..-ST 9-Contact 1 Row, 1183933
- Phoenix Contact 5 HC/..-ST 8-Contact 1 Row, 1183932
- Phoenix Contact 5 HC/..-ST 12-Contact 1 Row, 1183936
- Phoenix Contact 5 HC/..-ST 4-Contact 1 Row, 1183928
- Phoenix Contact 5 HC/..-ST 11-Contact 1 Row, 1183935
- Phoenix Contact 5 HC/..-ST 10-Contact 1 Row, 1183934
- Phoenix Contact 5 HC/5-ST 5-Contact 1 Row, 1912430
- Phoenix Contact SPC 5/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996045
