Phoenix Contact 5 HC/..-ST, GFKC 2 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1183928
- RS Stock No.:
- 557-942
- Mfr. Part No.:
- 1183928
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-942
- Mfr. Part No.:
- 1183928
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5 HC/..-ST, GFKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5 HC/..-ST, GFKC 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector redefines efficiency with its innovative design tailored for modern electrical connectivity needs. This compact yet robust connector features a nominal cross-section of 2.5 mm², ideal for applications requiring reliable and high-performance connections. Its user-friendly push-in spring connection system allows for effortless installation without the need for tools, drastically reducing setup times. With a striking green housing and meticulously designed contact surfaces, this connector ensures optimal conductivity and durability, catering to a variety of complex configurations. Additionally, the connectors compatibility with COMBICON MSTB series solidifies its versatility in various electronic setups, making it an essential component for both industrial and commercial applications.
Time saving installation with push in connection technology
Colour coded actuating push button enhances intuitive operation
Integrated double steel spring offers increased safety under varying temperature and load conditions
Designed for tight spaces enabling convenient access for connection
Integrated testing capability allows for quick diagnostics
Crafted from high quality materials ensuring long lasting performance
Compatibility with a wide range of conductor sizes accommodates various setups
Optimised for efficient electrical performance with minimal maintenance
Robust housing provides excellent resistance to environmental factors
Related links
- Phoenix Contact 5 HC/..-ST 9-Contact 1 Row, 1183933
- Phoenix Contact 5 HC/..-ST 8-Contact 1 Row, 1183932
- Phoenix Contact 5 HC/..-ST 12-Contact 1 Row, 1183936
- Phoenix Contact 5 HC/..-ST 11-Contact 1 Row, 1183935
- Phoenix Contact 5 HC/..-ST 10-Contact 1 Row, 1183934
- Phoenix Contact 5 HC/..-ST 5-Contact 1 Row, 1183930
- Phoenix Contact GFKC 2.5 HC/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1700455
- Phoenix Contact GFKC 2.5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939659
