Phoenix Contact 5 HC/..-ST, GFKC 2 Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1183933
- RS Stock No.:
- 488-050
- Mfr. Part No.:
- 1183933
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-050
- Mfr. Part No.:
- 1183933
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5 HC/..-ST, GFKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5 HC/..-ST, GFKC 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to Streamline your electrical connections with exceptional reliability and ease of use. Featuring a nominal cross-section of 2.5 mm² and an innovative push-in spring connection method, this connector ensures secure attachment without the need for additional tools. Its Compact design, suited for tight spaces, allows for conductor connection from a single direction, enhancing installation efficiency. The vibrant green colour not only aids in quick identification but also contributes to an intuitive user experience, making it perfect for various applications in industrial and commercial settings. With an impressive rated voltage of 630 V and a nominal current capability of 16 A, it's engineered to perform under demanding conditions while maintaining compliance with stringent safety standards.
Time-saving push-in connection eliminates the need for tools
Intuitive colour-coded actuating push button enhances ease of use
Integrated double steel spring offers added safety during temperature and power fluctuations
Designed for convenient testing with an integrated test option
Optimised dimensions suitable for tight installation situations
Related links
- Phoenix Contact 5 HC/..-ST 8-Contact 1 Row, 1183932
- Phoenix Contact 5 HC/..-ST 12-Contact 1 Row, 1183936
- Phoenix Contact 5 HC/..-ST 4-Contact 1 Row, 1183928
- Phoenix Contact 5 HC/..-ST 11-Contact 1 Row, 1183935
- Phoenix Contact 5 HC/..-ST 10-Contact 1 Row, 1183934
- Phoenix Contact 5 HC/..-ST 5-Contact 1 Row, 1183930
- Phoenix Contact Pluggable Terminal Block 7.62 mm Pitch, 1-Row
- Phoenix Contact GFKC 2.5/9-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939701
