Phoenix Contact 5 HC/..-ST, GFKC 2 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1183934
- RS Stock No.:
- 556-899
- Mfr. Part No.:
- 1183934
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-899
- Mfr. Part No.:
- 1183934
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5 HC/..-ST, GFKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5 HC/..-ST, GFKC 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector designed for exceptional connectivity in compact spaces. Engineered with precision, this connector boasts a push-in spring connection method that ensures a secure and reliable interface without the need for cumbersome tools. With its 10 positions and 7.62 mm pitch, it is optimally suited for various applications in automation and control systems. The product features a green housing that not only provides a distinctive aesthetic but also enhances environmental compliance through its WEEE/RoHS compatibility. Incorporating advanced technology, the connector offers both durability and efficiency, making it a preferred choice for modern electrical installations. Additionally, the combination of a robust design and intuitive operation simplifies installation while maximizing performance across a wide temperature range.
Time-saving push-in connection eliminates the need for tools
Colour-coded actuating push button facilitates intuitive operation
Double steel spring construction enhances safety against temperature variations
Optimised design for tight installations allows for single-direction conductor connection
Integrated test options streamline the verification process for electrical connections
Related links
- Phoenix Contact 5 HC/..-ST 9-Contact 1 Row, 1183933
- Phoenix Contact 5 HC/..-ST 8-Contact 1 Row, 1183932
- Phoenix Contact 5 HC/..-ST 12-Contact 1 Row, 1183936
- Phoenix Contact 5 HC/..-ST 4-Contact 1 Row, 1183928
- Phoenix Contact 5 HC/..-ST 11-Contact 1 Row, 1183935
- Phoenix Contact 5 HC/..-ST 5-Contact 1 Row, 1183930
- Phoenix Contact GFKC 2.5/10-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939714
- Phoenix Contact GFKC 2.5/10-STF-7.62 EX Series Pluggable Terminal Block 7.62 mm Pitch 1796296
