Phoenix Contact FKCOR Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1861250

Subtotal (1 pack of 250 units)*

$987.24

(exc. GST)

$1,085.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$987.24$3.949

*price indicative

RS Stock No.:
556-306
Mfr. Part No.:
1861250
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Orientation

Straight

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is designed to meet the demands of modern electronic applications. With its innovative push-in spring connection technology, this connector ensures effortless installation while maintaining secure connections for optimal performance. The compact design and green colour coding facilitate intuitive usage and integration into various installations. Its robust technical specifications, including a nominal current of 12 A and rated voltage of 320 V, make it suitable for a wide range of industrial applications. The connector also features a durable housing made from PA material, ensuring longevity even in challenging environments. Designed with versatility in mind, it seamlessly combines with the MSTB 2.5 range, making it a smart choice for any electrical setup.

Efficiently simplifies cabling with an orthogonal conductor connection

Installation without tools saves time during assembly

Easy to use due to the colour coded actuating push button

Integrated testing options enhance convenience for users

Designed for compatibility with the MSTB 2.5 series offering flexibility in system configurations

Compliant with WEEE/RoHS directives ensuring environmental safety

Flammability rating according to UL 94 V0 guarantees safety in high temperature conditions

Withstands an extensive temperature range suitable for various operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy