Amphenol Industrial TJ0831530000G Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, TJ0831530000G
- RS Stock No.:
- 446-503
- Mfr. Part No.:
- TJ0831530000G
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.50
(exc. GST)
$2.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,499 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.50 |
| 10 + | $2.31 |
*price indicative
- RS Stock No.:
- 446-503
- Mfr. Part No.:
- TJ0831530000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | TJ0831530000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series TJ0831530000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ08325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0832500000G
- Amphenol Industrial TS08315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS08315A0000G
- Phoenix Contact MC 1.5/ 8-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782080
- Phoenix Contact MCV 1.5/ 8-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825720
- Phoenix Contact MC 1.5/ 8-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781861
- Phoenix Contact IMC 1.5/8-STGF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1858099
- Phoenix Contact MC 1.5/ 8-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782637
- Phoenix Contact MC 1.5/8-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817107
