Amphenol Industrial OQ04325 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, OQ0432500000G

Get a bulk buy discount

Add 10 more to save $0.20

View bulk pricing options

Subtotal (1 unit)*

$0.38

(exc. GST)

$0.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,507 unit(s) shipping from 09 November 2026
  • Plus 2,480 unit(s) shipping from 26 February 2027
  • Plus 2,480 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$0.38-
10 - 24$0.36$0.20
25 +$0.32$1.50

*price indicative

RS Stock No.:
446-341
Mfr. Part No.:
OQ0432500000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.81mm

Orientation

Straight

Series

OQ04325

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy