Amphenol Industrial TJ0231530000G Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, TJ0231530000G
- RS Stock No.:
- 446-319
- Mfr. Part No.:
- TJ0231530000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$0.64
(exc. GST)
$0.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,473 unit(s) shipping from 09 November 2026
- Plus 2,480 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.64 | - |
| 10 - 24 | $0.60 | $0.40 |
| 25 + | $0.55 | $2.25 |
*price indicative
- RS Stock No.:
- 446-319
- Mfr. Part No.:
- TJ0231530000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | TJ0231530000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series TJ0231530000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TS02315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS02315A0000G
- Amphenol Industrial TS02315B0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS02315B0000G
- Amphenol Industrial KD0230500000G Series Pluggable Terminal Block 3.81 mm Pitch, KD0230500000G
- Amphenol Industrial OQ02325 Series Pluggable Terminal Block 3.81 mm Pitch, OQ0232500000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971500000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798780000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798500000
