Phoenix Contact MC 1.5/ 8-GF-3.81 P20 THRR56 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1782080
- RS Stock No.:
- 855-6740
- Mfr. Part No.:
- 1782080
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-6740
- Mfr. Part No.:
- 1782080
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Series | MC 1.5/ 8-GF-3.81 P20 THRR56 | |
| Length | 9.2mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Depth | 8.9mm | |
| Width | 40.87mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Series MC 1.5/ 8-GF-3.81 P20 THRR56 | ||
Length 9.2mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Depth 8.9mm | ||
Width 40.87mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 8, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 56 mm wide tape
Related links
- Phoenix Contact MC 1.5/ 8-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782637
- Phoenix Contact MC 1.5/ 7-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782077
- Phoenix Contact MC 1.5/ 6-GF-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782064
- Phoenix Contact MCV 1.5/ 8-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1825720
- Phoenix Contact MC 1.5/ 8-GF-3.81 P14 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782190
- Phoenix Contact MC 1.5/ 9-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782640
- Phoenix Contact MC 1.5/11-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782666
- Phoenix Contact MC 1.5/10-G-3.81 P20 THRR56 Series Pluggable Terminal Block 3.81 mm Pitch 1782653
