Amphenol Industrial OQ08325 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, OQ0832500000G
- RS Stock No.:
- 446-515
- Mfr. Part No.:
- OQ0832500000G
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$0.89
(exc. GST)
$0.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,323 unit(s) shipping from 09 November 2026
- Plus 2,800 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.89 | - |
| 10 + | $0.84 | 5% |
*price indicative
- RS Stock No.:
- 446-515
- Mfr. Part No.:
- OQ0832500000G
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Orientation | Straight | |
| Series | OQ08325 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Orientation Straight | ||
Series OQ08325 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TJ0831530000G Series Pluggable Terminal Block 3.81 mm Pitch, TJ0831530000G
- Amphenol Industrial TS08315A0000G Series Pluggable Terminal Block 3.81 mm Pitch, TS08315A0000G
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971830000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1793000000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1970000000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792820000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
