Eaton xEnergy Series Pluggable Terminal Block, 1-Contact, 1 Row, 102715 BPZ-KB-10/175
- RS Stock No.:
- 248-731
- Mfr. Part No.:
- 102715 BPZ-KB-10/175
- Brand:
- Eaton
Subtotal (1 unit)*
$127.10
(exc. GST)
$139.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.10 |
*price indicative
- RS Stock No.:
- 248-731
- Mfr. Part No.:
- 102715 BPZ-KB-10/175
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Grey | |
| Voltage | 1000V ac, 1500V ac | |
| Series | xEnergy | |
| Width | 45mm | |
| Standards/Approvals | IEC 60 947 -7 -1, UL 1059 | |
| Depth | 71mm | |
| Length | 43mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Grey | ||
Voltage 1000V ac, 1500V ac | ||
Series xEnergy | ||
Width 45mm | ||
Standards/Approvals IEC 60 947 -7 -1, UL 1059 | ||
Depth 71mm | ||
Length 43mm | ||
- COO (Country of Origin):
- FR
The Eaton xEnergy Basic LV system offers an advanced solution for low voltage switchgear applications. Designed for reliability and efficiency, this single-pole terminal block boasts a robust construction, ensuring a dependable performance in various environments. The versatile mounting options accommodate flush, surface, or floor standing distributions, catering to a wide range of installation preferences. With compact dimensions and modular design, it significantly optimises space usage, making it an ideal choice for modern electrical installations. The meticulous engineering guarantees compliance with stringent certifications, including RoHS and UL, providing peace of mind for safety and environmental considerations. Discover the power of superior functionality with this state-of-the-art equipment, engineered to provide exceptional operational capabilities and enhanced efficiency for your electrical needs.
Compact design allows for efficient space utilisation in installations
Modular construction promotes scalability and flexibility
Robust terminal capacity supports various wire sizes and configurations
Multiple mounting options enhance adaptability for different environments
High amperage rating ensures reliable performance under demanding conditions
Exceptional heat deflection temperature enhances durability in thermal environments
Light grey housing colour blends seamlessly into most settings
Flame classification offers heightened safety against fire hazards
Related links
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102707 BPZ-KB-10/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102709 BPZ-KB-1/175-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102702 BPZ-KB-6/80-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289970 BPZ-KB-6/160
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 289969 BPZ-KB-4/80
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102713 BPZ-KB-11/400
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102704 BPZ-KB-6/160-ALU
- Eaton xEnergy Series Pluggable Terminal Block 1 Row, 102703 BPZ-KB-6/125-ALU
