WAGO 711 Series Pluggable Terminal Block, 1-Contact, 2 Row, 711-181

Subtotal (1 box of 100 units)*

$145.61

(exc. GST)

$160.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$145.61$1.456

*price indicative

RS Stock No.:
223-807
Mfr. Part No.:
711-181
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

Pluggable Terminal Block

Number of Rows

2

Current

25A

Housing Material

Polyamide 66

Orientation

Straight

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

80V

Standards/Approvals

EN 60998, C22.2 No. 158, UL 1059

Series

711

Width

7.5mm

Depth

23.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Transformer Terminal Block is designed to simplify electrical connections while ensuring maximum safety and reliability. With its CAGE CLAMP connection technology, it accommodates a range of conductor sizes, making it ideal for diverse applications. The compact dimensions ensure easy integration into various installations without compromising performance. Its striking orange colour adds a visual cue for easy identification. This product is engineered to meet high industry standards, offering peace of mind for both installation and operation.

Complies with the stringent RoHS requirements for environmental safety

Manufactured from high quality polyamide material for durability

Designed with a flammability class of V0 for enhanced safety

Offers a lightweight structure for ease of handling during installation

Backed by relevant certifications ensuring compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy