WAGO 711 Series Pluggable Terminal Block, 3-Contact, 2 Row, 711-183
- RS Stock No.:
- 223-334
- Mfr. Part No.:
- 711-183
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$445.10
(exc. GST)
$489.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $445.10 | $8.902 |
*price indicative
- RS Stock No.:
- 223-334
- Mfr. Part No.:
- 711-183
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Depth | 23.5mm | |
| Series | 711 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Depth 23.5mm | ||
Series 711 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is an exceptional solution for efficient electrical connections, featuring a robust 3 pole design with innovative CAGE CLAMP technology. Its vibrant orange colour not only ensures visibility but also embodies its high performance functionality. This product stands out with its remarkable specifications, making it suitable for various applications while easily accommodating different conductor sizes.
Optimised for quick installation with reduced stripping requirements
Compact dimensions facilitate easy integration in confined spaces
Flammability class V0 provides enhanced fire safety compliance
Made from high quality polyamide for excellent insulation properties
Complies with RoHS standards demonstrating environmental responsibility
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-153
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-173
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-133
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
