WAGO 711 Series Pluggable Terminal Block, 3-Contact, 2 Row, 711-153
- RS Stock No.:
- 223-788
- Mfr. Part No.:
- 711-153
- Brand:
- WAGO
Subtotal (1 unit)*
$364.04
(exc. GST)
$400.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.04 |
*price indicative
- RS Stock No.:
- 223-788
- Mfr. Part No.:
- 711-153
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Number of Rows | 2 | |
| Current | 25A | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Series | 711 | |
| Standards/Approvals | UL 1059, EN 60998, C22.2 No. 158 | |
| Depth | 23.5mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Number of Rows 2 | ||
Current 25A | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Series 711 | ||
Standards/Approvals UL 1059, EN 60998, C22.2 No. 158 | ||
Depth 23.5mm | ||
Width 22.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is designed to enhance connectivity through its innovative CAGE CLAMP connection technology. Ideal for various electrical applications, it offers reliable and efficient performance with a compact design that fits seamlessly into diverse configurations. With a striking grey finish, it not only meets high aesthetic standards but also adheres to stringent safety and compliance regulations.
Compliant with RoHS standards ensuring environmental responsibility
Lightweight structure aids in reducing overall system weight
Optimised for high surge voltage capacity improving reliability
High flammability rating provides additional safety measures
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-183
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-173
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-133
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-180
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-181
