WAGO 711 Series Pluggable Terminal Block, 10-Contact, 2 Row, 711-180
- RS Stock No.:
- 223-805
- Mfr. Part No.:
- 711-180
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$1,165.36
(exc. GST)
$1,281.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,165.36 | $77.691 |
*price indicative
- RS Stock No.:
- 223-805
- Mfr. Part No.:
- 711-180
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 80V | |
| Depth | 23.5mm | |
| Series | 711 | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 80V | ||
Depth 23.5mm | ||
Series 711 | ||
Standards/Approvals No | ||
Width 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is expertly designed for robust connectivity with its innovative CAGE CLAMP technology. Catering specifically to diverse electrical requirements, this 10 pole block stands out with its vibrant orange exterior, ensuring visibility in even the most intricate setups. The product is adept at handling high nominal voltages and surge levels, making it indispensable for industrial applications. Additionally, its compact dimensions allow for seamless integration into existing configurations without compromising space.
Compact dimensions enable effortless integration into various configurations
Constructed from high quality polyamide for exceptional durability
Rated to handle significant surge voltages ensuring reliability in demanding environments
Compliant with strict safety standards providing peace of mind for users
Related links
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-160
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-190
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-140
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-159
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-131
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-179
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-139
- WAGO 711 Series Pluggable Terminal Block 2 Row, 711-177
