Amphenol Communications Solutions Connector HDD Connector Female Surface Mount 1 Port 36-Position, FS1Z3820Z660
- RS Stock No.:
- 786-764
- Mfr. Part No.:
- FS1Z3820Z660
- Brand:
- Amphenol Communications Solutions
Subtotal (1 reel of 400 units)*
$4,738.66
(exc. GST)
$5,212.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,738.66 | $11.847 |
*price indicative
- RS Stock No.:
- 786-764
- Mfr. Part No.:
- FS1Z3820Z660
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Product Type | Connector | |
| Form Factor | HDD | |
| Number of Ports | 1 | |
| Number of Contacts | 36 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Series | FS1 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Product Type Connector | ||
Form Factor HDD | ||
Number of Ports 1 | ||
Number of Contacts 36 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Voltage 30V | ||
Series FS1 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions receptacle connector is designed for seamless integration in high-speed serial interconnect applications. This product ensures reliable performance and compliance with industry standards for connectivity.
Cages are press-fit into PCBs, providing stability and ease of installation
Available with and without heat sinks, catering to diverse thermal management needs
Designed for operating temperatures from -40° to +85° C, ensuring functionality in extreme environments
Constructed from high-quality materials such as phosphor bronze and conductive rubber for durability
- RS Stock No. 0694246
- Mfr. Part No. 75784-0132
1 Reel of 70
$903.24
- RS Stock No. 0693849
- Mfr. Part No. 78728-0002
1 Reel of 250
$6,303.07
- RS Stock No. 0691847
- Mfr. Part No. 78757-0001
1 Reel of 200
$4,884.92
- RS Stock No. 0788062
- Mfr. Part No. 170432-0003
1 Reel of 340
$3,562.17
Related links
- Amphenol Communications Solutions Connector HDD Connector Female Press Fit 1 Port 98-Position, G40H3132212HR
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position
- Molex Pluggable I/O Connector I/O Connector Female 1 Port 36-Position, 170729-0001
- Omron Connector Servo Control I/O Connector Male 1 Port 36-Position, R88A-CNU01C
- TE Connectivity Plug Miniature Connector Male Wire & Cable 1 Port 36-Position, 552470-1
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Solder 1 Port 36-Position, 1888174-2
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position, 2149027-1
- Amphenol Communications Solutions Connector 1 x 1 Connector Female Solder 1 Port 60-Position, UE62A10113100T












