Omron Connector Servo Control I/O Connector Male 1 Port 36-Position, R88A-CNU01C

Subtotal (1 unit)*

$122.68

(exc. GST)

$134.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.68

*price indicative

RS Stock No.:
264-7457
Mfr. Part No.:
R88A-CNU01C
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connector

Sub Type

Servo Control I/O Connector

Number of Ports

1

Orientation

Straight

Number of Contacts

36

Connector Gender

Male

Contact Gender

Male

Standards/Approvals

No

The Omron servo motor cable supported by smartstep2 with brake-BS2-D. Length is 15 m.

For servomotors from 50 to 750 W

Each (In a Pack of 20)
$25.717
Each (In a Tray of 9)
$52.422
Each
$63.26
1 Pack of 10
$819.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy