TE Connectivity Plug Miniature Connector Male Wire & Cable 1 Port 36-Position, 552470-1
- RS Stock No.:
- 679-394
- Mfr. Part No.:
- 552470-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$514.34
(exc. GST)
$565.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $25.717 | $514.34 | - |
| 100 + | $25.204 | $504.08 | 1% |
*price indicative
- RS Stock No.:
- 679-394
- Mfr. Part No.:
- 552470-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | Miniature | |
| Product Type | Plug | |
| Sub Type | Connector | |
| Termination Type | Wire & Cable | |
| Current | 3.5A | |
| Number of Ports | 1 | |
| Number of Contacts | 36 | |
| Connector Gender | Male | |
| Contact Material | Copper Alloy | |
| Series | Potter & Brumfield IDC | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor Miniature | ||
Product Type Plug | ||
Sub Type Connector | ||
Termination Type Wire & Cable | ||
Current 3.5A | ||
Number of Ports 1 | ||
Number of Contacts 36 | ||
Connector Gender Male | ||
Contact Material Copper Alloy | ||
Series Potter & Brumfield IDC | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug from the Potter & Brumfield IDC Series is a 36-position cable-to-cable docking connector designed for power and signal transmission. With a 2.16 mm [.085 in] centerline spacing, it supports high-density wiring in Compact electronic systems. This connector is Ideal for applications requiring secure and repeatable mating between cable assemblies, especially in modular or serviceable designs.
36 position configuration for multi-line power and signal routing
Cable-to-cable docking design for modular connectivity
Related links
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position
- Molex Pluggable I/O Connector I/O Connector Female 1 Port 36-Position, 170729-0001
- Omron Connector Servo Control I/O Connector Male 1 Port 36-Position, R88A-CNU01C
- Amphenol Communications Solutions Connector HDD Connector Female Surface Mount 1 Port 36-Position, FS1Z3820Z660
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position, 2149027-1
- TE Connectivity PCB Connector Mini-SAS HD PCB Connector Female Solder 1 Port 36-Position, 1888174-2
- TE Connectivity 38999 SERIES III Series Pin Contact Male RF Straight Body Wire & Cable
- TE Connectivity SlimSeal Series Cable Plug Male Wire & Cable 7A, 2-Way
