Amphenol Communications Solutions Connector HDD Connector Female Press Fit 1 Port 98-Position, G40H3132212HR
- RS Stock No.:
- 785-383
- Mfr. Part No.:
- G40H3132212HR
- Brand:
- Amphenol Communications Solutions
N
Subtotal (1 reel of 120 units)*
$728.61
(exc. GST)
$801.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $728.61 | $6.072 |
*price indicative
- RS Stock No.:
- 785-383
- Mfr. Part No.:
- G40H3132212HR
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Sub Type | Connector | |
| Termination Type | Press Fit | |
| Product Type | Connector | |
| Form Factor | HDD | |
| Current | 1.1A | |
| Number of Ports | 1 | |
| Number of Contacts | 98 | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Series | G40H | |
| Contact Gender | Female | |
| Standards/Approvals | SFF-8643 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Sub Type Connector | ||
Termination Type Press Fit | ||
Product Type Connector | ||
Form Factor HDD | ||
Current 1.1A | ||
Number of Ports 1 | ||
Number of Contacts 98 | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Series G40H | ||
Contact Gender Female | ||
Standards/Approvals SFF-8643 | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions brand connector system offers Advanced performance for high-density applications. Its miniaturised design enhances data rates while ensuring compatibility with existing Mini-SAS products.
SFF-8643 compliance ensures interoperable performance
Up to 12Gbps electrical performance for efficient data transfer
0.75mm pitch connector system maximises port density
Enhanced signal integrity minimises cross-talk issues
No mechanical key required for simplified installation
Press-fit pin design facilitates easy PCB placement
Related links
- Amphenol Communications Solutions Connector HDD Connector Female Surface Mount 1 Port 36-Position, FS1Z3820Z660
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Press Fit 1 Port 76-Position
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Press Fit 1 Port 76-Position,
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 1 Port 1-Position, 2342933-1
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 1 Port 1-Position, 2342933-3
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 1 Port 1-Position
- TE Connectivity Press Fit
- Amphenol Industrial Heavy Duty Power Connector Press Fit 300A 1.0kV
