Amphenol Communications Solutions Connector 1 x 1 Connector Female Solder 1 Port 60-Position, UE62A10113100T
- RS Stock No.:
- 785-832
- Mfr. Part No.:
- UE62A10113100T
- Brand:
- Amphenol Communications Solutions
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-832
- Mfr. Part No.:
- UE62A10113100T
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Sub Type | Connector | |
| Termination Type | Solder | |
| Product Type | Connector | |
| Form Factor | 1 x 1 | |
| Number of Ports | 1 | |
| Current | 500mA | |
| Number of Contacts | 60 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Matte Tin | |
| Voltage | 30Vrms | |
| Housing Material | Liquid Crystal Polymer | |
| Series | OSFP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Sub Type Connector | ||
Termination Type Solder | ||
Product Type Connector | ||
Form Factor 1 x 1 | ||
Number of Ports 1 | ||
Current 500mA | ||
Number of Contacts 60 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Matte Tin | ||
Voltage 30Vrms | ||
Housing Material Liquid Crystal Polymer | ||
Series OSFP | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is a high-speed interconnect is designed for reliable signal transmission. Its precise engineering ensures optimal performance in demanding applications, making it suitable for various electronic systems.
Material compatibility with solder reflow process and ROHS compliant
Electrical performance supports 0.5 amp max per contact with minimum 250 mating cycles
Available with or without solder ring options for versatile installation
Constructed with housing MADE of LCP, UL 94 V-0 rated for durability
Plating options include gold at mating area for enhanced conductivity
Related links
- TE Connectivity Pluggable I/O Connector OSFP I/O Connector Female Surface Mount 1 Port 60-Position, 2324869-1
- TE Connectivity Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position, 1551920-2
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position, 2149027-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Connector Female Solder 1 Port 38-Position
- TE Connectivity Mini SAS Connector Mini-SAS HD Female Solder 1 Port 36-Position
- TE Connectivity Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position, 1888247-1
- TE Connectivity Pluggable I/O Connector SFP Connector Female Solder 1 Port 20-Position, 1367073-1
