Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 20-Position, 170382-0002

Subtotal (1 reel of 480 units)*

$1,833.12

(exc. GST)

$2,016.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,833.12$3.819

*price indicative

RS Stock No.:
684-909
Mfr. Part No.:
170382-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

I/O Connector

Form Factor

ZSFP+

Product Type

Pluggable I/O Connector

Number of Contacts

20

Orientation

Right Angle

Contact Material

Brass, Phosphor Bronze

Connector Gender

Female

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex zSFP+ Assembly designed for high-performance connectivity in demanding applications. This right-angle surface mount connector features 20 circuits expertly engineered for optimal data rates of up to 56 Gbps. Ideal for module to board applications the assembly is built to withstand a wide operating temperature range of -40° to +85°C ensuring reliable operation in various environments. With its robust build and active status this connector not only meets but exceeds industry standards making it a prime choice for high-speed I/O solutions in modern electronic systems.

Constructed with 0.76μm gold plating for superior conductivity and durability

Compatible with surface mount technology facilitating easy integration into PCBs

Durability rating of up to 100 mating cycles enhances long-term reliability

Features a low-halogen design compliant with industry standards for environmentally conscious manufacturing

PCB locator and retention solutions ensure secure placement on printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy