Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector 1 Port 76-Position
- RS Stock No.:
- 262-0082
- Mfr. Part No.:
- UE36E1620032C31
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.50
(exc. GST)
$134.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $122.50 |
| 10 + | $108.90 |
*price indicative
- RS Stock No.:
- 262-0082
- Mfr. Part No.:
- UE36E1620032C31
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Sub Type | I/O Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | QSFP-DD | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 76 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Voltage | 30V | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, QSFP-DD MSA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Sub Type I/O Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor QSFP-DD | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 76 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Voltage 30V | ||
Housing Material Liquid Crystal Polymer | ||
Contact Gender Male | ||
Standards/Approvals RoHS, QSFP-DD MSA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions QSFP DD connector is a interconnect system is comprised of a 76 position with 0.8mm pitch connector built for use in high speed serial applications. Each port supports up to 400 G byte per sec in aggregate over an 8 x 50 G byte per sec electrical interface. The cage and connector design provides backwards compatibility to QSFP28 modules which can be inserted into a QSFP DD port and connected to 4 of the 8 electrical channels. It has one of the industry leading multi lane pluggable form factors used across Ethernet and fibre channel and infiniband.
Electrical interface employs 8 lanes that support 25G byte per sec
NRZ modulation or 56G byte per sec PAM4
Supports passive and active copper and optical solutions products
MSA supported standard interface
Multiple connector and heat sink configurations
QSFP series double density product with 8 channels per port
Backwards mating compatible with QSFP
Multiple connector and heat sink configurations
- RS Stock No. 2620057
- Mfr. Part No. UE36C2620005011
Each
$30.90
- RS Stock No. 2620080
- Mfr. Part No. UE36D1620005A4A
Each
$27.32
- RS Stock No. 2620065
- Mfr. Part No. UE36C2620005C3A
Each
$44.28
- RS Stock No. 2620043
- Mfr. Part No. UE36C1622106A4A
Each
$34.41
Related links
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector 1 Port 76-Position, UE36E1620032C31
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector 1 Port 76-Position
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position,
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position,
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key











