Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 12 Port 240-Position, 170071-6013
- RS Stock No.:
- 684-905
- Mfr. Part No.:
- 170071-6013
- Brand:
- Molex
Subtotal (1 tray of 2 units)*
$734.73
(exc. GST)
$808.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $734.73 | $367.365 |
*price indicative
- RS Stock No.:
- 684-905
- Mfr. Part No.:
- 170071-6013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Sub Type | I/O Connector | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | ZSFP+ | |
| Number of Ports | 12 | |
| Number of Contacts | 240 | |
| Orientation | Right Angle | |
| Contact Material | High Performance Alloy | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Sub Type I/O Connector | ||
Product Type Pluggable I/O Connector | ||
Form Factor ZSFP+ | ||
Number of Ports 12 | ||
Number of Contacts 240 | ||
Orientation Right Angle | ||
Contact Material High Performance Alloy | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex zSFP+ Stacked Ganged Assembly designed for high-performance connectivity in demanding environments. Featuring a robust elastomeric gasket and an innovative 2-by-6 configuration this assembly seamlessly integrates with outer down/up light pipes facilitating efficient data transfer with up to 240 circuits. Ideal for module to board applications this component ensures reliable and consistent electrical performance accommodating data rates of 28 Gbps and a maximum voltage rating of 30V AC. With its durability and attention to material integrity this assembly optimises both functionality and longevity making it an essential choice for advanced electronic systems.
Supports high-speed data transfer with a maximum data rate of 28.0 Gbps
Constructed with a high-performance alloy for enhanced durability
Features a right-angle orientation for space-efficient applications
Includes a tray packaging type for secure and streamlined shipping
Offers PCB retention and locator features to ensure stability during operation
Minimal mating cycles durability rating at 100 which ensuring long-lasting performance
Complies with EU RoHS regulations which ensuring environmental compliance
Polarised design for secure mating and alignment
Related links
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 16 Port 320-Position, 170071-8011
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 170071-4013
- Molex Pluggable I/O Connector SFP Connector Female Solder 12 Port 240-Position
- Molex Pluggable I/O Connector SFP Connector Female Solder 12 Port 240-Position, 75477-5001
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 20-Position, 170382-0002
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 4 Port 80-Position, 171224-2015
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 171224-4011
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female Pin 16 Port 320-Position, 172501-8002
