TE Connectivity Connector ZSFP+ I/O Connector Female Through Hole 24 Port 20-Position, 2-2349201-1
- RS Stock No.:
- 786-608
- Mfr. Part No.:
- 2-2349201-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-608
- Mfr. Part No.:
- 2-2349201-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | ZSFP+ | |
| Product Type | Connector | |
| Termination Type | Through Hole | |
| Sub Type | I/O Connector | |
| Number of Ports | 24 | |
| Orientation | Right Angle | |
| Number of Contacts | 20 | |
| Connector Gender | Female | |
| Voltage | 3.3V | |
| Housing Material | PBT | |
| Series | SFP | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor ZSFP+ | ||
Product Type Connector | ||
Termination Type Through Hole | ||
Sub Type I/O Connector | ||
Number of Ports 24 | ||
Orientation Right Angle | ||
Number of Contacts 20 | ||
Connector Gender Female | ||
Voltage 3.3V | ||
Housing Material PBT | ||
Series SFP | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly with integrated connector offers robust design for reliable signal transmission. This stacked configuration is optimised for 56 Gb/s data rates, making it an essential component for High speed applications.
Cage type features a stacked configuration for enhanced space efficiency
Terminated to printed circuit boards using through-hole press-fit method
Boasts a maximum operating temperature range of -55 to 105 °C
Designed for signal applications with a .6 mm pitch
Complies with EU RoHS and ELV directives for environmental safety
Related links
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 20-Position, 170382-0002
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 4 Port 80-Position, 171224-2015
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 16 Port 320-Position, 170071-8011
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 12 Port 240-Position, 170071-6013
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 170071-4013
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female 8 Port 160-Position, 171224-4011
- Molex Pluggable I/O Connector ZSFP+ I/O Connector Female Pin 16 Port 320-Position, 172501-8002
- TE Connectivity Connector ZSFP+ Connector Female Through Hole 24 Port 480-Position, 2227838-7
