Planet DB9 to Male to RS422, RS485 Male Interface Adapter
- RS Stock No.:
- 641-845
- Mfr. Part No.:
- IMG-2102TS
- Brand:
- Planet
Subtotal (1 unit)*
$519.68
(exc. GST)
$571.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.68 |
*price indicative
- RS Stock No.:
- 641-845
- Mfr. Part No.:
- IMG-2102TS
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Interface Adapter | |
| Connector Type A | DB9 | |
| Connector Gender A | Male | |
| Connector Type B | RS422, RS485 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS, CE, FC | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Interface Adapter | ||
Connector Type A DB9 | ||
Connector Gender A Male | ||
Connector Type B RS422, RS485 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS, CE, FC | ||
- COO (Country of Origin):
- TW
The Planet Modbus Gateway is a reliable bridge that seamlessly converts between Modbus TCP/IP and Modbus RTU/ASCII protocols. Designed for harsh environments, it operates within a wide temperature range of -40 to 75°C and is housed in a compact yet rugged IP30 metal enclosure, ensuring durability and dependable performance.
One DB9 interface that supports RS232
One terminal block interface that supports 2 wire RS485 and 4 wire RS422/RS485 standards
Asynchronous serial data rates up to 921600bps
Master mode supports 32 TCP slave connection requests
Slave mode supports 32 TCP master connections
Related links
- Planet DB9 to Male to RS422, RS485 Interface Adapter
- Brainboxes RS422, RS485 Interface Converter 1
- Brainboxes RS422, RS485 Interface Converter 8
- Brainboxes RS422, RS485 Interface Converter 4
- Advantech RS422, RS485 Interface Converter 1
- MOXA RS422, RS485 to Terminal Block Interface Converter
- MOXA D-Sub 9-Pin to RS422, RS485 Female Interface Converter
- StarTech.com RS485, RS422 Converter Cable 1
