Schneider Electric, 16A White 1 Gang Plug Socket Ovalis Indoor, French 2P
- RS Stock No.:
- 276-8977
- Mfr. Part No.:
- S320052
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.94 |
*price indicative
- RS Stock No.:
- 276-8977
- Mfr. Part No.:
- S320052
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate, ASA | |
| Finish | Matt | |
| IP Rating | IP21D | |
| Minimum Box Depth | 28mm | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 44mm | |
| Overall Width | 71mm | |
| Overall Height | 71mm | |
| Range | Ovalis C | |
| Series | Ovalis | |
| Standards/Approvals | NF C 61-314, LCIE:NF 603415A | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate, ASA | ||
Finish Matt | ||
IP Rating IP21D | ||
Minimum Box Depth 28mm | ||
Screwed/Screwless Screwless | ||
Overall Depth 44mm | ||
Overall Width 71mm | ||
Overall Height 71mm | ||
Range Ovalis C | ||
Series Ovalis | ||
Standards/Approvals NF C 61-314, LCIE:NF 603415A | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 2P+E 16A flush socket outlet can be used to power any type of electrical device. Its flush surface will limit the accumulation of dust to facilitate its maintenance and will give an aesthetic appearance to the function. It is installed in a recessed box in single or multi-station
Quick installation
Mercury free
Related links
- Schneider Electric Ovalis White 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 White 1 Gang Plug Socket French 2P
- Hager White 1 Gang Plug Socket French 2P
- Schneider Electric Unica Anthracite 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 Anthracite 1 Gang Plug Socket French 2P
- Hager White 2 Gang Plug Socket French 2P
- Schneider Electric White 1 Gang Power Socket French 2P
- Schneider Electric Ovalis White Plug Socket French 2P
