HPM, 15A Grey 1 Gang Power Socket Outdoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1364
- Mfr. Part No.:
- RWL787/15MG
- Brand:
- HPM
Subtotal (1 unit)*
$62.51
(exc. GST)
$68.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.51 |
*price indicative
- RS Stock No.:
- 273-1364
- Mfr. Part No.:
- RWL787/15MG
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Power Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 15A | |
| Voltage | 240V | |
| Material | Polycarbonate | |
| IP Rating | IP53 | |
| Overall Depth | 90mm | |
| Range | Aqua | |
| Overall Width | 126mm | |
| Overall Height | 90mm | |
| Standards/Approvals | AS/NZS 3112 | |
| Switch Style | Push Button | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Power Socket | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 15A | ||
Voltage 240V | ||
Material Polycarbonate | ||
IP Rating IP53 | ||
Overall Depth 90mm | ||
Range Aqua | ||
Overall Width 126mm | ||
Overall Height 90mm | ||
Standards/Approvals AS/NZS 3112 | ||
Switch Style Push Button | ||
- COO (Country of Origin):
- CN
The HPM aqua weatherproof single surface mount PowerPoint is designed for those spaces where it is needed to maintain a modern look and have the convenience of being able to plug appliances in directly, such as water features or lighting.
Operating temperature 0° to 40°C
Made with durable material
Related links
- HPM Grey 1 Gang Power Socket Type I - ANZ/CN
- HPM Grey 2 Gang Power Socket Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 1 Gang Power Socket Type I - ANZ/CN
- HPM White Matt White 10A Indoor, Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN
