HPM, 10A White 1 Gang Plug Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1147
- Mfr. Part No.:
- CDXL787WEWE
- Brand:
- HPM
Subtotal (1 unit)*
$25.45
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.45 |
*price indicative
- RS Stock No.:
- 273-1147
- Mfr. Part No.:
- CDXL787WEWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Surface | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Finish | Matt Gloss | |
| Overall Width | 117mm | |
| Overall Height | 73mm | |
| Range | Excel Range | |
| Overall Depth | 18mm | |
| Standards/Approvals | No | |
| Faceplate Depth | 12.5mm | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Surface | ||
Current Rating 10A | ||
Voltage 240V | ||
Finish Matt Gloss | ||
Overall Width 117mm | ||
Overall Height 73mm | ||
Range Excel Range | ||
Overall Depth 18mm | ||
Standards/Approvals No | ||
Faceplate Depth 12.5mm | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
The HPM excel horizontal single PowerPoint with cover plate. It is made from a durable material with classic design that suit all kind of interior. Award-winning, Excel was the first range of switches and PowerPoints to feature interchangeable cover plate. Available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time for electricians.
Colour matt white
Plate thickness 12.5mm
- RS Stock No. 2731148
- Mfr. Part No. CDXL787XWEWE
Each
$50.87
- RS Stock No. 2731279
- Mfr. Part No. EVV777WE
Each
$43.18
- RS Stock No. 2731143
- Mfr. Part No. CDXL777WEWE
Each
$26.70
- RS Stock No. 2731144
- Mfr. Part No. CDXL777XWEWE
Each
$52.48
Related links
- HPM Green Cream White Mist Grey Red 21 Gang Plug Socket Type I - ANZ/CN
- HPM Grey 3 Gang Plug Socket Type I - ANZ/CN
- HPM White 3 Gang Plug Socket Type I - ANZ/CN
- HPM Excel White 2 Gang Plug Socket Type I - ANZ/CN
- HPM Dark Grey 10A Indoor, Type I - ANZ/CN
- HPM White 3 Gang Power Socket Type I - ANZ/CN
- HPM White 2 Gang Power Socket Type I - ANZ/CN
- HPM White 10A Indoor, Type I - ANZ/CN











