HPM, 10A White 4 Gang Plug Socket Indoor, Type I - ANZ/CN
- RS Stock No.:
- 273-1140
- Mfr. Part No.:
- CDXL7774WEWE
- Brand:
- HPM
Subtotal (1 unit)*
$91.79
(exc. GST)
$100.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.79 |
*price indicative
- RS Stock No.:
- 273-1140
- Mfr. Part No.:
- CDXL7774WEWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 4 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type I - ANZ/CN | |
| Mount Type | Horizontal, Vertical | |
| Current Rating | 10A | |
| Voltage | 240V | |
| Finish | Matt Gloss | |
| Range | Excel Range | |
| Overall Height | 73mm | |
| Overall Width | 191mm | |
| Overall Depth | 50mm | |
| Standards/Approvals | No | |
| Switch Style | Rocker | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 4 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type I - ANZ/CN | ||
Mount Type Horizontal, Vertical | ||
Current Rating 10A | ||
Voltage 240V | ||
Finish Matt Gloss | ||
Range Excel Range | ||
Overall Height 73mm | ||
Overall Width 191mm | ||
Overall Depth 50mm | ||
Standards/Approvals No | ||
Switch Style Rocker | ||
- COO (Country of Origin):
- CN
The HPM Excel 4 gang PowerPoint with cover plate. It made with a durable material and granted by a classic design that suit all kind of interior. It is available in a wide choice of sizes, colours and finishes, the Snap-on cover plates can be quickly and safely changed that save time.
Plate dimensions 191 x 73mm
Plate thickness 12.5mm
- RS Stock No. 2731279
- Mfr. Part No. EVV777WE
Each
$43.18
- RS Stock No. 2731148
- Mfr. Part No. CDXL787XWEWE
Each
$50.87
- RS Stock No. 2731147
- Mfr. Part No. CDXL787WEWE
Each
$25.45
- RS Stock No. 2731144
- Mfr. Part No. CDXL777XWEWE
Each
$52.48
Related links
- HPM Green Cream White Mist Grey Red 21 Gang Plug Socket Type I - ANZ/CN
- HPM Mist Grey Black White Blue Red 21 Gang Plug Socket Power Socket
- Spray Paint
- RS PRO Matt Silver Aluminium Handle 40 mm Height 148 mm Length
- RS PRO Matt Silver Aluminium Handle 32 mm Height 110.5 mm Length
- RS PRO Matt Silver Aluminium Handle 50 mm Height 140 mm Length
- Bulgin 6000 Male Dust Cap IP69K with Matt Silver Finish, Thermoplastic
- Bulgin 6000 Male Dust Cap IP66 with Matt Silver Finish, Thermoplastic












