RS PRO 1 Port RJ45 PCB Unit

Get a bulk buy discount

Add 10 more to save $7.30

View bulk pricing options

Subtotal (1 unit)*

$59.88

(exc. GST)

$65.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$59.88-
10 - 49$59.15$7.30
50 +$48.67$560.50

*price indicative

RS Stock No.:
724-8953
Distrelec Article No.:
304-05-817
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RJ Adapter

Interface Type

RJ45

Sub Type

PCB Unit

Number of Ports

1

Wiring Configuration

8/8

Length

35.5mm

Standards/Approvals

No

Depth

14.1mm

Width

26.7mm

Series

RS PRO

RS PRO RJ45 to 8 Pin Terminal Block PCB Module


A PCB module ethernet coupler to terminal connector for use with RJ45 cables. The RJ45 terminal block is designed with screw terminals and is mounted on its own circuit board for quick attachment and installation and is attached via 2 screw holes making it perfect for use on sensitive equipment or areas where soldering or crimping isn’t available or suitable.;A reliable and hardwearing 8P8C ethernet coupler constructed from robust plastic and Aluminium and attached to the circuit board with 2 metal rivets for high level of durability and strength.

Features & Benefits


  • RJ45 to screw terminal ethernet coupler

  • Connector Type A - RJ45 Socket

  • Connector Type B - Screw Terminal

  • Aluminium and robust plastic housing

  • 8P8C configuration (8 position/8 contact)

  • Dimensions of 35.5 x 26.7 x 14.1mm

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    RJ45 PCB Unit


    Brought to you by RS PRO, this RJ45 Screw Terminal PCB Unit is Ideal for installations where soldering or crimping would be unsuitable.

    Features & Benefits


    Module, RJ45 to screw terminal

    Connector Type A - RJ45 Socket

    Connector Type B - Screw Terminal

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy