Timeguard, 13A Grey 2 Gang General Purpose Enclosure TW1 Outdoor
- RS Stock No.:
- 763-805
- Mfr. Part No.:
- TW1209DPN
- Brand:
- Timeguard
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.94
(exc. GST)
$70.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.94 |
| 10 + | $58.81 |
*price indicative
- RS Stock No.:
- 763-805
- Mfr. Part No.:
- TW1209DPN
- Brand:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | General Purpose Enclosure | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Switched | Yes | |
| Indoor/Outdoor | Outdoor | |
| Neon Indicator | Yes | |
| Mount Type | Box Mount | |
| Current Rating | 13A | |
| Voltage | 240V | |
| Material | Polycarbonate | |
| IP Rating | IP66 | |
| Finish | Black Finish | |
| Overall Height | 170mm | |
| Overall Depth | 90mm | |
| Overall Width | 188mm | |
| Standards/Approvals | BS EN 60529 | |
| Series | TW1 | |
| Terminal Type | Twin Terminal | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type General Purpose Enclosure | ||
Number of Gangs 2 | ||
Colour Grey | ||
Switched Yes | ||
Indoor/Outdoor Outdoor | ||
Neon Indicator Yes | ||
Mount Type Box Mount | ||
Current Rating 13A | ||
Voltage 240V | ||
Material Polycarbonate | ||
IP Rating IP66 | ||
Finish Black Finish | ||
Overall Height 170mm | ||
Overall Depth 90mm | ||
Overall Width 188mm | ||
Standards/Approvals BS EN 60529 | ||
Series TW1 | ||
Terminal Type Twin Terminal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Timeguard TW1 Grey 1 Gang General Purpose Enclosure, 13A Outdoor
- Timeguard TW1 13A Polycarbonate BS EN 60529, IP66
- Timeguard TW1 Series Grey Polycarbonate Enclosure 90 mm, 188 mm
- Timeguard Grey 1 Gang, TW1
- Timeguard TW1 Series Grey Polycarbonate Enclosure 90 mm, 128 mm
- Timeguard Grey TW1
- HPM Grey 2 Gang Power Socket Type I - ANZ/CN
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket Indoor & Outdoor
