Timeguard TW1 13A, Passive (Latching) 2 General Purpose Enclosure, Polycarbonate, Box Mount Switched, BS EN 60529, IP66
- RS Stock No.:
- 763-806
- Mfr. Part No.:
- TW1409DPP
- Brand:
- Timeguard
Subtotal (1 unit)*
$168.25
(exc. GST)
$185.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.25 |
*price indicative
- RS Stock No.:
- 763-806
- Mfr. Part No.:
- TW1409DPP
- Brand:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | General Purpose Enclosure | |
| Material | Polycarbonate | |
| Socket Type | Switched | |
| Number of Gangs | 2 | |
| RCD Type | Passive (Latching) | |
| Pole Configuration | 2P | |
| Mount Type | Box Mount | |
| Colour | Grey | |
| Outdoor Use | Yes | |
| IP Rating | IP66 | |
| Switched | Yes | |
| Switch Type | 2 Pole | |
| Width | 188mm | |
| Faceplate Depth | 75.5mm | |
| Depth | 90mm | |
| Height | 170mm | |
| Finish | Black Finish | |
| Voltage | 240V | |
| Standards/Approvals | BS EN 60529 | |
| Current Rating | 13A | |
| Series | TW1 | |
| Trip Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type General Purpose Enclosure | ||
Material Polycarbonate | ||
Socket Type Switched | ||
Number of Gangs 2 | ||
RCD Type Passive (Latching) | ||
Pole Configuration 2P | ||
Mount Type Box Mount | ||
Colour Grey | ||
Outdoor Use Yes | ||
IP Rating IP66 | ||
Switched Yes | ||
Switch Type 2 Pole | ||
Width 188mm | ||
Faceplate Depth 75.5mm | ||
Depth 90mm | ||
Height 170mm | ||
Finish Black Finish | ||
Voltage 240V | ||
Standards/Approvals BS EN 60529 | ||
Current Rating 13A | ||
Series TW1 | ||
Trip Current 30mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Timeguard 13A 1 Gang Switched Fused Spur BS EN 60529 IP66
- Timeguard 13A 1 Gang Fused Spur BS EN 60529 IP66
- Timeguard TW1 Grey 2 Gang General Purpose Enclosure, 13A Outdoor
- MK Electric 13A 1 Gang Switched Fused Spur BS 4177:1992 NF C61-314 BS EN
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-1:1999 BS 4573:1970 NF
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS 7288:1990 NF C61-314 BS
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-2-1 IEC 60950-1 NFC61-341, BS
