Timeguard Grey, 2 Gang, TW1
- RS Stock No.:
- 763-809
- Mfr. Part No.:
- TW1222
- Brand:
- Timeguard
Subtotal (1 unit)*
$33.22
(exc. GST)
$36.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.22 |
*price indicative
- RS Stock No.:
- 763-809
- Mfr. Part No.:
- TW1222
- Brand:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | General Purpose Enclosure | |
| Number of Gangs | 2 | |
| IP Rating | IP66 | |
| Current Rating | 20A | |
| Mount Type | Box Mount | |
| Colour | Grey | |
| Terminal Type | Backed-Out Terminal | |
| Material | Polycarbonate | |
| Series | TW1 | |
| Voltage | 240V | |
| Range | TW1 | |
| Finish | Black Finish | |
| Width | 90mm | |
| Height | 90mm | |
| Standards/Approvals | BS EN 60529 | |
| Depth | 66mm | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type General Purpose Enclosure | ||
Number of Gangs 2 | ||
IP Rating IP66 | ||
Current Rating 20A | ||
Mount Type Box Mount | ||
Colour Grey | ||
Terminal Type Backed-Out Terminal | ||
Material Polycarbonate | ||
Series TW1 | ||
Voltage 240V | ||
Range TW1 | ||
Finish Black Finish | ||
Width 90mm | ||
Height 90mm | ||
Standards/Approvals BS EN 60529 | ||
Depth 66mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
