Legrand, 16A Black Plug Socket 6005 Indoor, 2P
- RS Stock No.:
- 687-926
- Mfr. Part No.:
- 600535
- Brand:
- Legrand
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 687-926
- Mfr. Part No.:
- 600535
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Indoor/Outdoor | Indoor | |
| Socket Type | 2P | |
| Pole Configuration | 2P+T | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Polycarbonate | |
| Finish | Black | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | No | |
| Series | 6005 | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour Black | ||
Indoor/Outdoor Indoor | ||
Socket Type 2P | ||
Pole Configuration 2P+T | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Polycarbonate | ||
Finish Black | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Standards/Approvals No | ||
Series 6005 | ||
Terminal Type Automatic | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand 2P+T Surface Dooxie 16A power outlet in matt black finish comes with support for recovery in the event of drift during flush-mounting box installation. It is to be equipped with a plate featuring a modern design.
Terminal markings for easy wiring
Automatic terminals for quick connection without tools
Child protection clips enhance safety by blocking electrical contact when no plug is inserted
Related links
- Legrand 6003 White Plug Socket 2P
- Legrand 6003 White Plug Socket 2P+T, 2P
- Legrand 6007 White Plug Socket 2P
- Legrand 0861 White Plug Socket 2P
- Legrand 6003 White Plug Socket 2P+T
- Legrand 6007 White Plug Socket 2P+T
- Legrand 0771 Red Plug Socket 2P+T
- Schneider Electric Ovalis White 1 Gang Plug Socket French 2P
