Legrand, 16A White Plug Socket 6003 Indoor, 2P+T
- RS Stock No.:
- 687-976
- Mfr. Part No.:
- 600332
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.71
(exc. GST)
$38.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.71 |
| 10 + | $31.92 |
*price indicative
- RS Stock No.:
- 687-976
- Mfr. Part No.:
- 600332
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | 2P+T | |
| Pole Configuration | 2P+T | |
| Neon Indicator | Yes | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | ABS, Polycarbonate | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Width | 144mm | |
| Overall Depth | 42mm | |
| Overall Height | 73mm | |
| Series | 6003 | |
| Standards/Approvals | EN 60669-1 | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type 2P+T | ||
Pole Configuration 2P+T | ||
Neon Indicator Yes | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material ABS, Polycarbonate | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Width 144mm | ||
Overall Depth 42mm | ||
Overall Height 73mm | ||
Series 6003 | ||
Standards/Approvals EN 60669-1 | ||
Terminal Type Automatic | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Double 2P+T Surface Dooxie 16A pre-wired power outlet features a white finish and comes with a support for easy recovery in case of installation drift. It is designed to be equipped with a plate that has a modern design.
Terminal markings for easy wiring
Automatic terminals allowing quick connection without tools
Supplied with hinged construction site protective cover which protects the product from dust and paint splashes and allows the mechanism to remain usable during construction
