Legrand, 16A White Plug Socket 6003 Indoor, 2P+T, 2P

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.21

(exc. GST)

$13.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.21
10 - 24$11.24
25 +$10.13

*price indicative

RS Stock No.:
687-921
Mfr. Part No.:
600328
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Colour

White

Indoor/Outdoor

Indoor

Socket Type

2P+T, 2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

Polycarbonate

Finish

White

IP Rating

IP20

Screwed/Screwless

Screwed

Overall Width

87mm

Overall Depth

37.5mm

Overall Height

121mm

Standards/Approvals

EN 60669-1

Series

6003

Terminal Type

Automatic

Non Compliant

COO (Country of Origin):
FR
The Legrand Easy Reno 2P+T low depth Dooxie 16A power outlet, white finish, with support for recovery in the event of a drift during flush-mounting box installation, to be equipped with a modern design plate.

Installation method Recessed

Type of fixing with screws

Material Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy