Siemens 3SU1 Series Latching Emergency Stop Push Button, Front, 22.3 mm Cutout, 1 NC, IP67, IP69K, IP66
- RS Stock No.:
- 219-852
- Mfr. Part No.:
- 3SU1100-1HB20-1CG0
- Brand:
- Siemens
Subtotal (1 unit)*
$150.72
(exc. GST)
$165.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $150.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-852
- Mfr. Part No.:
- 3SU1100-1HB20-1CG0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Front | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | 3SU1 | |
| IP Rating | IP67, IP69K, IP66 | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Head Style | Round | |
| Contact DC Voltage | 5V dc | |
| Contact Current | 10A | |
| Contact AC Voltage | 500V ac | |
| Number of Auxiliary Contacts | 1 | |
| Depth | 40mm | |
| Standards/Approvals | UKCA, CE, cULus, EAC | |
| Hazardous Area Certification | UKCA, CE, EAC, cULus | |
| Length | 48.6mm | |
| Head Diameter | 40mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Width | 30mm | |
| Better World Product | Yes | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Emergency Stop Push Button | ||
Mount Type Front | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NC | ||
Housing Material Plastic | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series 3SU1 | ||
IP Rating IP67, IP69K, IP66 | ||
Colour Yellow | ||
Terminal Type Screw | ||
Head Style Round | ||
Contact DC Voltage 5V dc | ||
Contact Current 10A | ||
Contact AC Voltage 500V ac | ||
Number of Auxiliary Contacts 1 | ||
Depth 40mm | ||
Standards/Approvals UKCA, CE, cULus, EAC | ||
Hazardous Area Certification UKCA, CE, EAC, cULus | ||
Length 48.6mm | ||
Head Diameter 40mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Width 30mm | ||
Better World Product Yes | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- DE
Siemens 3SU1 Series Emergency Stop Push Button, Yellow, 10A Contact Current - 3SU1100-1HB20-1CG0
Features & Benefits
• Rated for 10A thermal current to accommodate common control circuits
• Suitable for AC/DC operation across 5 to 500 V to cover varied supplies
• IP66, IP67, IP69K protection enables use in harsh washdown environments
• Screw Terminal connection allows secure conductor attachment up to 1.5mm²
• Positive opening operation meets demands for safety-related stop function
**Applications**
• Ideal for washdown food and beverage machinery requiring IP69K
• Used with conveyor and material handling installations for operator safety
• Can be used in railway and transport equipment with vibration resilience
• Used for machinery in dusty or wet process environments needing front-mount access
What mechanism returns the actuator to the ready state after activation?
How does the switch cope with mechanical stress and shock?
What conductor sizes are supported for wiring the auxiliary contact?
Are there limits on operating temperature for deployment?
What safety-related characteristics inform maintenance intervals?
Related links
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K
- Siemens SIRIUS ACT 3SU11 Series Latching Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Siemens 3SU1 Series Emergency Stop Push Button Head 40 mm Diameter
- Siemens 3SU1 Series Emergency Stop Push Button Head 33.8 mm Diameter
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- RAFI RAFIX 22 FSR Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
