brennenstuhl, 16A Blue Industrial Power Connector 1323
- RS Stock No.:
- 649-112
- Mfr. Part No.:
- 1323131
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$24.37
(exc. GST)
$26.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.37 |
*price indicative
- RS Stock No.:
- 649-112
- Mfr. Part No.:
- 1323131
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Industrial Power Connector | |
| Colour | Blue | |
| Pole Configuration | 1P+N+E | |
| Mount Type | Cable | |
| Current Rating | 16A | |
| Voltage | 230V | |
| IP Rating | IP44 | |
| Finish | Blue | |
| Overall Depth | 60mm | |
| Overall Height | 125mm | |
| Overall Width | 55mm | |
| Standards/Approvals | No | |
| Series | 1323 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Industrial Power Connector | ||
Colour Blue | ||
Pole Configuration 1P+N+E | ||
Mount Type Cable | ||
Current Rating 16A | ||
Voltage 230V | ||
IP Rating IP44 | ||
Finish Blue | ||
Overall Depth 60mm | ||
Overall Height 125mm | ||
Overall Width 55mm | ||
Standards/Approvals No | ||
Series 1323 | ||
- COO (Country of Origin):
- FR
The brennenstuhl CEE socket is designed for outdoor use and offers reliable power connectivity in rugged environments. It features a durable plastic case and an IP44 protection rating, ensuring resistance against splashes and solid particles. This socket is ideal for construction sites, workshops, and other demanding applications.
Twist lock
Robust case with 2 hanging holes
Related links
- brennenstuhl 1323 Blue Industrial Power Connector, 16A
- brennenstuhl 1323 Blue Industrial Power Connector, 30A
- brennenstuhl 1323 Red 30A
- brennenstuhl 1323 Blue 30A
- brennenstuhl 1323 Red Industrial Power Connector, 16A
- brennenstuhl 1080 Blue Industrial Power Connector Adapter, 16A
- MENNEKES Cable Mount Rated At 16A, 230V
- Legrand Cable Mount 230V
