Siemens, 16A White 1 Gang Plug Socket DELTA Indoor, Schuko

Subtotal (1 set)*

$385.73

(exc. GST)

$424.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$385.73

*price indicative

RS Stock No.:
617-071
Mfr. Part No.:
5UH1340
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Plug Socket

Number of Gangs

1

Colour

White

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Screw

Current Rating

16A

Voltage

125V

Material

TPE

IP Rating

IP20

Finish

White

Screwed/Screwless

Screwed

Overall Width

70mm

Range

DELTA

Overall Height

70mm

Overall Depth

45mm

Standards/Approvals

RoHS Compliant

Series

DELTA

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens Retrofit kit is designed to provide overvoltage protection for SCHUKO socket outlets. It features a titanium white finish and includes a cover plate, making it suitable for modern electrical installations where both safety and aesthetics matter. This compact module blends functionality and design, delivering surge protection without compromising the sleek look of your electrical setup.

IP20 protection

Enhanced Contact Protection

Halogen free

CE and EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy