Siemens, 16A White 1 Gang Plug Socket DELTA, Schuko

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$54.89

(exc. GST)

$60.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$54.89-
10 +$50.527%

*price indicative

RS Stock No.:
664-435
Mfr. Part No.:
5UB1560
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Plug Socket

Colour

White

Switched

No

Socket Type

Schuko

Mount Type

Screw

Current Rating

16A

Finish

White

Series

DELTA

Standards/Approvals

No

COO (Country of Origin):
ES
The Siemens Delta i-system titanium white SCHUKO socket outlet 10/16 A 250 V features screwless connection terminals a status indicator and labeling field. It includes a 55x55 mm cover plate.

Marking of socket outlet is without imprint

Mounting type fixing with claw and screw

Material is thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy