Siemens 5UB19 1 Gang Electrical Socket, 16A Indoor, Schuko

Subtotal (1 unit)*

$36.25

(exc. GST)

$39.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.25

*price indicative

RS Stock No.:
610-901
Mfr. Part No.:
5UB1933
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electrical Socket

Number of Gangs

1

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Screw

Neon Indicator

No

Current Rating

16A

Voltage

25V

Material

Thermoplastic

IP Rating

IP20

Finish

Aluminium

Screwed/Screwless

Screwless

Range

DELTA

Overall Height

70mm

Overall Depth

45mm

Overall Width

70mm

Standards/Approvals

VDE 620

Series

5UB19

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet is designed with both functionality and aesthetic appeal in mind, making it an ideal choice for modern environments. Featuring a robust aluminium metallic finish, this product seamlessly blends into any decor while ensuring reliable performance. Equipped with screwless connection terminals, it offers ease of installation and maintenance. The flush mounting design enhances the overall appearance, providing a clean and sophisticated look. Certified to meet stringent VDE standards, the socket outlet is built to withstand demanding conditions, making it perfect for both residential and commercial applications. Its thoughtful design prioritises safety and convenience, featuring increased touch protection to ensure peace of mind when in use. With its extensive approval and certification, this product guarantees durable performance you can trust.

Equipped with screwless connection terminals for easy installation

Designed with increased touch protection for enhanced user safety

Manufactured from durable thermoplastic material for long-lasting use

The innovative design is flush mounted for a clean unobtrusive look

Operational current rated at 16 A ensures reliable power delivery

IP20 protection class safeguards against foreign objects

Halogen-free materials contribute to a more environmentally friendly product

Complies with VDE standards for quality and safety assurance

Includes an integrated labelling field for easy identification

Global warming potential during manufacturing is minimised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy