Siemens, 16A Green 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

$49.04

(exc. GST)

$53.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.04

*price indicative

RS Stock No.:
610-888
Mfr. Part No.:
5UB1838
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Green

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Green

Screwed/Screwless

Screwed

Overall Width

70mm

Overall Depth

45mm

Overall Height

70mm

Range

DELTA

Standards/Approvals

VDE 620

Series

5UB18

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens style SCHUKO socket outlet redefines electrical connectivity with its robust design and exceptional functionality. This innovative product features a pleasing green cover plate, elegantly sized at 68 x 68 mm, making it a perfect fit for any contemporary setting. Designed with attention to industry standards, it ensures reliability, safety, and performance in various applications. The socket outlet is tailored for simple installation, utilising a flush-mounting mechanism that guarantees a seamless appearance on your walls. With an IP20 protection class, this product is engineered to withstand typical environmental factors, promoting durability and longevity. The clever integration of a hinged lid elevates its usability, ensuring ease of access while maintaining a neat appearance. With the focus on both aesthetics and practicality, this SCHUKO socket outlet is an ideal solution for residential and commercial spaces alike.

Hinged lid for enhanced accessibility and safety

Robust thermoplastic construction adds to durability

Designed for both claw and screw fixing simplifying installation

Halogen-free material promotes environmental sustainability

Compact dimensions facilitate easy integration into existing spaces

Supports 10/16 A load catering to various electrical needs

IP20 rating ensures adequate protection against dust

Surface finish offers a modern aesthetic to complement any decor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy