Siemens 5UB19 1 Gang Electrical Socket, 16A Indoor, Schuko
- RS Stock No.:
- 610-842
- Mfr. Part No.:
- 5UB1905
- Brand:
- Siemens
Subtotal (1 unit)*
$37.59
(exc. GST)
$41.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.59 |
*price indicative
- RS Stock No.:
- 610-842
- Mfr. Part No.:
- 5UB1905
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Finish | Carbon Fibre | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Series | 5UB19 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Finish Carbon Fibre | ||
Screwed/Screwless Screwless | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Series 5UB19 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens electrical white SCHUKO socket outlet is designed to meet the highest standards of performance while providing ease of use and safety. With its screwless connection terminals, it allows for quick installation and a clean finish, making it ideal for both residential and commercial spaces. The socket outlet features a compact and stylish design, measuring 55 x 55 mm, ensuring it blends seamlessly into any environment. Built with enhanced touch protection, it prioritises user safety, making it perfect for households with children. Fully compliant with VDE 0620 for severe conditions, this socket is engineered to withstand tough usage scenarios while delivering reliable power supply. Its robust thermoplastic materials ensure longevity and durability, making it a smart investment for any electrical setup.
Screwless connection terminals facilitate straightforward installation
Enhanced touch protection increases safety in environments with children
Thermoplastic construction provides excellent durability for long-term use
Compact dimensions ensure a discreet fit in a variety of settings
VDE 0620 compliant design guarantees reliable performance under demanding conditions
Related links
- Siemens 5UB19 1 Gang Electrical Socket Schuko
- Siemens 5UB19 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 2 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Silver 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
