Schneider Electric, 16A White, Black Plug Socket Mureva Styl Indoor & Outdoor

Subtotal (1 unit)*

$1,560.73

(exc. GST)

$1,716.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,560.73

*price indicative

RS Stock No.:
429-126
Mfr. Part No.:
MUR35031P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plug Socket

Colour

White, Black

Indoor/Outdoor

Indoor & Outdoor

Switched

No

Pole Configuration

2P+E

Current Rating

16A

Voltage

250V

Material

Polypropylene

IP Rating

IP55

Screwed/Screwless

Screwed

Overall Width

76mm

Overall Depth

64mm

Range

Mureva

Overall Height

76mm

Series

Mureva Styl

Standards/Approvals

NF

Terminal Type

Terminal Connector

COO (Country of Origin):
PL
The Schneider Electric socket-outlet is a complete product designed for surface mounting, featuring a 2P + E outlet pole configuration with a pin earth system. It follows the French standard deviation and comes in an anthracite colour tint. This socket-outlet is available in a set of 48 pieces, making it ideal for large installations or bulk purchases.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy