Schneider Electric, 2.4A Silver Plug Socket Odace 2011 Indoor, USB Type A, USB Type C
- RS Stock No.:
- 357-798
- Mfr. Part No.:
- S530219
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$216.03
(exc. GST)
$237.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.03 |
*price indicative
- RS Stock No.:
- 357-798
- Mfr. Part No.:
- S530219
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Silver | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | USB Type A, USB Type C | |
| Mount Type | Flush | |
| Current Rating | 2.4A | |
| Voltage | 240V | |
| Material | Plastic (Housing) | |
| Finish | Silver | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Overall Height | 71mm | |
| Overall Depth | 42mm | |
| Overall Width | 71mm | |
| Series | Odace 2011 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Silver | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type USB Type A, USB Type C | ||
Mount Type Flush | ||
Current Rating 2.4A | ||
Voltage 240V | ||
Material Plastic (Housing) | ||
Finish Silver | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Overall Height 71mm | ||
Overall Depth 42mm | ||
Overall Width 71mm | ||
Series Odace 2011 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
The Schneider Electric Odace Double USB 18W Quick Charge A+C is a sleek, white flush-mounted charger designed for efficient indoor use. It features one USB Type-A and one USB Type-C port, each delivering a maximum load current of 2.4A, ensuring fast and reliable charging for your devices.
IP20 protection rated
EU RoHS Directive
Related links
- Schneider Electric Odace 2011 Anthracite Plug Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White Plug Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White USB Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 Anthracite USB Socket USB Type A, USB Type C
- Schneider Electric New Unica White 2.4A Indoor USB Type A
- Schneider Electric Unica White 2 Gang USB Socket USB Type C, USB Type A
- Schneider Electric Unica White 2 Gang USB Socket USB Type A, USB Type C
- Schneider Electric Odace 2011 White 16A, USB Type C
