Schneider Electric, 2.4A Anthracite USB Socket Odace 2011 Indoor, USB Type A, USB Type C
- RS Stock No.:
- 276-9034
- Mfr. Part No.:
- S540401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$70.36
(exc. GST)
$77.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $70.36 |
*price indicative
- RS Stock No.:
- 276-9034
- Mfr. Part No.:
- S540401
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Socket | |
| Colour | Anthracite | |
| Indoor/Outdoor | Indoor | |
| Socket Type | USB Type A, USB Type C | |
| Mount Type | Flush | |
| Current Rating | 2.4A | |
| Material | Polycarbonate, ABS | |
| Minimum Box Depth | 30.8mm | |
| Finish | Anthracite | |
| IP Rating | IP20 | |
| Overall Depth | 42mm | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Range | Odace | |
| Standards/Approvals | RoHS | |
| Series | Odace 2011 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Socket | ||
Colour Anthracite | ||
Indoor/Outdoor Indoor | ||
Socket Type USB Type A, USB Type C | ||
Mount Type Flush | ||
Current Rating 2.4A | ||
Material Polycarbonate, ABS | ||
Minimum Box Depth 30.8mm | ||
Finish Anthracite | ||
IP Rating IP20 | ||
Overall Depth 42mm | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Range Odace | ||
Standards/Approvals RoHS | ||
Series Odace 2011 | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Odace double USB socket has mechanism with mounting bracket. It provides short circuit protection. It is green premium sustainable product.
Resistance to chemical agents
Electromagnetic compatibility
Related links
- Schneider Electric Odace 2011 Anthracite Plug Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White USB Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White Plug Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 Silver Plug Socket USB Type A, USB Type C
- Schneider Electric Unica White 2 Gang USB Socket USB Type C, USB Type A
- Schneider Electric Unica White 2 Gang USB Socket USB Type A, USB Type C
- Schneider Electric Unica Anthracite 2 Gang USB Socket USB Type C
- Schneider Electric New Unica White 2.4A Indoor USB Type A
