Schneider Electric, 16A White Plug Socket Odace 2011
- RS Stock No.:
- 341-361
- Mfr. Part No.:
- S510049
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.13
(exc. GST)
$21.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.13 |
| 10 - 24 | $17.61 |
| 25 + | $15.88 |
*price indicative
- RS Stock No.:
- 341-361
- Mfr. Part No.:
- S510049
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | ASA, Polycarbonate | |
| IP Rating | IP21D | |
| Finish | Domed | |
| Screwed/Screwless | Screwless | |
| Range | Odace | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Overall Depth | 45mm | |
| Series | Odace 2011 | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS, NF C 61-314, REACH | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material ASA, Polycarbonate | ||
IP Rating IP21D | ||
Finish Domed | ||
Screwed/Screwless Screwless | ||
Range Odace | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Overall Depth 45mm | ||
Series Odace 2011 | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS, NF C 61-314, REACH | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace French Socket-Outlet is designed with a shutter for enhanced safety and features a 2P + E configuration. It has a 16A rating and comes with a dotted finish in sustainable white, providing both functionality and a modern aesthetic.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Odace 2011 White Plug Socket, 16A
- Schneider Electric Odace 2011 White Plug Socket French 2P
- Schneider Electric Odace 2011 Blue 16A
- Schneider Electric Odace 2011 White 1 Gang Plug Socket French 2P
- Schneider Electric Odace 2011 White Plug Socket USB Type C, USB Type A
- Schneider Electric Odace 2011 White 16A, Universal
- Schneider Electric Odace 2011 Grey 16A
- Schneider Electric Odace 2011 Grey 16A, Schuko
