Schneider Electric Grey Plug Socket Odace 2011
- RS Stock No.:
- 341-071
- Mfr. Part No.:
- S530659
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-071
- Mfr. Part No.:
- S530659
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Material | Thermoplastic | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched No | ||
Pole Configuration 2P+E | ||
Material Thermoplastic | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Cover Plate is designed for socket-outlets, providing a sleek and modern look. It features a durable aluminium finish, ensuring both style and longevity. This cover plate is part of the Odace range, known for its high-quality and aesthetic appeal.
EU RoHS Directive
Mercury free
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Schneider Electric Odace 2011 Grey Plug Socket
- Schneider Electric Odace 2011 Grey Plug Socket, 16A
- Schneider Electric Odace 2011 White, Grey Plug Socket
- Schneider Electric Odace 2011 White 350mA
- Schneider Electric Odace 2011 Grey 16A, Schuko
- Schneider Electric Odace 2011 Grey 16A
- Schneider Electric Odace 2011 White HDMI
- Schneider Electric Odace 2011 White 16A, Universal












